- RS Stock No.:
- 136-9196
- Mfr. Part No.:
- RAC35-05SG/OF
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 136-9196
- Mfr. Part No.:
- RAC35-05SG/OF
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Recom 35W Open Frame Switch Mode AC-DC Power Supply - RAC35 Series
The Recom RAC35/OF series of compact open frame AC-DC power supplies have a universal input range 90 V ac to 264 V ac and fully protected DC outputs between 5 V to 48 V. The RAC35/OF power supplies also feature isolated and trimmable DC outputs making them ideal for system design engineers. The RAC35/OF series are short circuit and overload protected. All power supplies can withstand an operating temperature range of -25°C to +60°C (with derating) providing up to 86% efficiency.
Features and Benefits
• Compact 4 x 2 size
• Wide Universal input 90 V ac to 264 V ac
• Efficiency up to 86%
• Short circuit and over voltage / current protection
• UL/EN 60950 Certified
• Comply with Class B EMC limits
• Wide Universal input 90 V ac to 264 V ac
• Efficiency up to 86%
• Short circuit and over voltage / current protection
• UL/EN 60950 Certified
• Comply with Class B EMC limits
Applications
• Industry control
• Test and Measurement
• Test and Measurement
Standards
UL-60950, EN-60950 Certified
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 6A |
Power Rating | 36W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Surface Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 51mm |
Depth | 28mm |
Efficiency | 78% |
Maximum Temperature | +65°C |
Weight | 126g |
Minimum Temperature | -25°C |