XP Power Switching Power Supply, SDS180PS48B, 48V dc, 3.75A, 180W, 1 Output, 120 → 370 V dc, 90 → 264 V
- RS Stock No.:
- 122-7907
- Mfr. Part No.:
- SDS180PS48B
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-7907
- Mfr. Part No.:
- SDS180PS48B
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - SDS Series of AC-DC Power Supplies
The SDS series from XP Power offers an excellent range of single and multi-output, 120 W to 180 W power supplies. These highly reliable, compact power supplies have output voltages from 9 V to 48 V and an industry standard 3 x 5 package. These power supplies are available in Open frame, U-channel and Covered versions and feature a high efficiency of up to 90%.
120 W to 180 W, open frame power supplies
Single and multi-outputs
0°C to +70 °C Operating temperature
Convection-cooled
5 x 3 packaging footprint
Output voltages from 3.3 V to 48 V
High efficiency of up to 90%
Open frame, U-channel and covered versions available
Low temperature option available
Single and multi-outputs
0°C to +70 °C Operating temperature
Convection-cooled
5 x 3 packaging footprint
Output voltages from 3.3 V to 48 V
High efficiency of up to 90%
Open frame, U-channel and covered versions available
Low temperature option available
XP Power - AC-DC Power Supplies
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 3.75A |
Power Rating | 180W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 81.6mm |
Width | 127mm |
Depth | 39.2mm |
Efficiency | 88% |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
Weight | 520g |