XP Power, 10W AC-DC Converter, 3.3V dc, Open Frame, Medical Approved

  • RS Stock No. 122-7602
  • Mfr. Part No. EML15US03-P
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

XP Power - EML15 Series Switch Mode Power Supply

XP Power EML15 series of open frame & encapsulated AC-DC single power output power supplies, designed for medical applications. The EML series has approvals for a wide variety of worldwide safety standards, including medical safety & compliance with class B ratings.

The EML15 series flexible nature of design provides engineers an easy way to easily integrate this into the latest healthcare instrumentation.


Features and Benefits

Medically approved.
Class II rated.
PCB, open frame & chassis mount options available.
Encapsulated PCB & chassis mount.
3.3 to 48 V output range available.

Switch Mode - XP Power

Specifications
Attribute Value
Output Voltage 3.3 V dc
Output Current 3A
Power Rating 10W
Number of Outputs 1
Input Voltage 85 → 264 V ac, 120 → 370 V dc
Mounting Type PCB Mount
Package Type Open Frame
Length 62mm
Width 30.7mm
Depth 20mm
Weight 35g
Maximum Temperature +70°C
Minimum Temperature -20°C
Medical Approved Yes
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 47.90
(exc. GST)
$ 52.69
(inc. GST)
units
Per unit
1 - 4
$47.90
5 - 9
$46.22
10 - 24
$43.83
25 - 49
$41.43
50 +
$40.08
Related Products
XP Power - CU10 Series of AC-DC Power ...
Description:
XP Power - CU10 Series of AC-DC Power Supplies The CU10 series from XP Power offers an excellent range of 10 W PCB mount, power supplies These highly reliable, small sized power supplies are available with a universal input and ...
XP Power - CU20 Series of AC-DC Power ...
Description:
XP Power - CU20 Series of AC-DC Power Supplies The CU20 series from XP Power offers an excellent range of 20 W PCB mount, power supplies These highly reliable, small sized power supplies are available with either an adjustable or ...
XP Power - CU20 Series of AC-DC Power ...
Description:
XP Power - CU20 Series of AC-DC Power Supplies The CU20 series from XP Power offers an excellent range of 20 W PCB mount, power supplies These highly reliable, small sized power supplies are available with either an adjustable or ...
XP Power - ECM100 Series of AC-DC Power ...
Description:
XP Power - ECM100 Series of AC-DC Power Supplies The ECM series from XP Power offers an excellent range of open frame, 100 W AC-DC power supplies, all of which are IT and medically approved These highly reliable, compact power ...