Cranford Controls VPR-MT Series Surface Mount Electronic Sounder, 110/230V ac, 107dB at 1 m, IP65, AC, 32-Tone
- RS Stock No.:
- 329-6771
- Mfr. Part No.:
- VPRMT32W230
- Brand:
- Cranford Controls
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$157.65
(exc. GST)
$173.41
(inc. GST)
Units | Per unit |
1 - 11 | $157.65 |
12 - 24 | $154.89 |
25 + | $153.01 |
- RS Stock No.:
- 329-6771
- Mfr. Part No.:
- VPRMT32W230
- Brand:
- Cranford Controls
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
ac Powered 16//32 Tone Horn Sounder
Tones include warble, sweep, pip and continuous
Rotary volume control
2 x M20 knockouts
Rotary volume control
2 x M20 knockouts
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 V ac, 230 V ac |
IP Rating | IP65 |
Decibels at 1 Metre | 107dB |
Current Type | AC |
Number Of Tones | 32 |
Housing Colour | White |
Mounting Style | Surface Mount |
Diameter | 105 mm |
Application Type | Sounder |
Series | VPR-MT |
Housing Material | ABS |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |