Werma 118 Series Wall Mount Buzzer, 230 V, 90dB at 1 m, IP33, AC, Single-Tone
- RS Stock No.:
- 251-7944
- Mfr. Part No.:
- 118.483.28
- Brand:
- Werma
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$166.19
(exc. GST)
$182.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $166.19 |
- RS Stock No.:
- 251-7944
- Mfr. Part No.:
- 118.483.28
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA 118 Series Buzzer, IP65, 80dB - 118.483.28
This buzzer by WERMA is a high quality, AC operated device with a sound output of 80 dB at 1 metre and an IP rating of IP65. It is a part of the 118 series, that features a grey housing and running on a supply voltage of 230V. Ideal for industrial applications, this buzzer is designed to deliver a loud alarm when needed.
Features & Benefits
• AC-operated buzzer with a robust design
• Produces a loud and clear sound output of 80 dB at 1 metre
• Grey housing colour for easy visibility in industrial settings
• IP65 rated for protection against dust and water ingress
• Part of the 118 series by WERMA, ensuring high-quality standards
• Supply voltage of 230V for reliable performance
• Produces a loud and clear sound output of 80 dB at 1 metre
• Grey housing colour for easy visibility in industrial settings
• IP65 rated for protection against dust and water ingress
• Part of the 118 series by WERMA, ensuring high-quality standards
• Supply voltage of 230V for reliable performance
Applications
• For use in automation systems
• Suitable for electrical control panels
• Ideal for alert systems in mechanical equipment
• Used in industrial machinery for alarm notifications
• Suitable for electrical control panels
• Ideal for alert systems in mechanical equipment
• Used in industrial machinery for alarm notifications
Can it be used in outdoor environments?
Yes, the WERMA buzzer with an IP65 rating is suitable for outdoor installations where protection against dust and water is required.
Will it work on DC power?
No, this buzzer is specifically designed to operate on AC power sources only for optimal performance.
Is it suitable for heavy-duty industrial applications?
Yes, the 118 series buzzer by WERMA is built to withstand tough industrial environments and provide reliable alarm notifications.
Can it be mounted on walls easily?
Yes, the buzzer features wall-mounting capabilities for convenient installation in various settings.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
IP Rating | IP33 |
Decibels at 1 Metre | 90dB |
Current Type | AC |
Number Of Tones | 1 |
Housing Colour | Grey |
Mounting Style | Wall Mount |
Diameter | 70 mm |
Application Type | Buzzer |
Maximum Decibel | 90dB |
Series | 118 |
Tone Type | Continuous |
Standards Met | CE Certified UKCA |
Minimum Temperature | 0°C |
Base Width | 35.5mm |
Maximum Temperature | +60°C |
Housing Material | PC/ABS |
Related links
- Werma 118 Series Wall Mount Buzzer, 24 V, 80dB at 1 m, IP65,...
- Werma Wall Mount Buzzer, 230 V ac, 80dB at 1 m, IP65, AC, Single-Tone
- Schneider Electric DIN Rail Mount Buzzer, 230 V ac, 70dB at 1 m,...
- Moflash AE20M Series Panel Mount Buzzer, 230 V, 95dB at 1 m, IP55,...
- Legrand DIN Rail Mount Buzzer, 230 V ac, 73dB at 1 m, AC, Single-Tone
- Legrand Surface Mount Buzzer, 230 V ac, 110dB at 1 m, AC, Single-Tone
- Werma Wall Mount Buzzer, 230 V ac, 100dB at 1 m, IP65, AC, 8-Tone
- Werma 118 Series Buzzer, 115 V, 80dB at 1 m, IP65, AC/DC, Single-Tone