Cranford Controls VPR-MT Series Surface Mount Electronic Sounder, 8 → 35 V dc, 103dB at 1 m, IP65, DC, 32-Tone
- RS Stock No.:
- 248-7178
- Mfr. Part No.:
- 505-030
- Brand:
- Cranford Controls
Discontinued product
- RS Stock No.:
- 248-7178
- Mfr. Part No.:
- 505-030
- Brand:
- Cranford Controls
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
16 / 32 Tone Horn Sounder
Tones include warble, sweep, pip and continuous
Rotary volume control
2 x M20 knockouts
Rotary volume control
2 x M20 knockouts
Specifications
Attribute | Value |
---|---|
Supply Voltage | 8 → 35 V dc |
IP Rating | IP65 |
Decibels at 1 Metre | 103dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | White |
Mounting Style | Surface Mount |
Diameter | 105 mm |
Application Type | Sounder |
Series | VPR-MT |
Minimum Temperature | -30°C |
Maximum Temperature | +50°C |