- RS Stock No.:
- 244-7855
- Mfr. Part No.:
- T105 230 VCA
- Brand:
- AE & T
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 244-7855
- Mfr. Part No.:
- T105 230 VCA
- Brand:
- AE & T
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
T105 and TL105 series industrial sirens
Multifunctional, 32-sound sirens used to indicate a fault, machine or installation hazard. May also be used for emergency fire evacuations, thanks to AFNOR NFS 32001 selectable sounds .
Automatic synchronisation of sounds when several sirens are installed in parallel.
Excellent resistance to shocks and vibrations.
Electromechanical compatibility. Class II electrical insulation.
Designed for permanent operation; duty factor 100%.
Available in simple version or combined with an orange flashing light.
Automatic synchronisation of sounds when several sirens are installed in parallel.
Excellent resistance to shocks and vibrations.
Electromechanical compatibility. Class II electrical insulation.
Designed for permanent operation; duty factor 100%.
Available in simple version or combined with an orange flashing light.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP55 |
Decibels at 1 Metre | 112dB |
Current Type | AC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Application Type | Sounder |
Maximum Decibel | 112dB |
Series | T105N |
Base Length | 130mm |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Base Width | 130mm |
Housing Material | ABS |