- RS Stock No.:
- 383-3803
- Mfr. Part No.:
- 10457
- Brand:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 383-3803
- Mfr. Part No.:
- 10457
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Scotch 35 Tape Kit
Kit contains: Blue, green, red, yellow and white 1/2" x 6 2/3yds tapes
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
Specifications
Attribute | Value |
---|---|
Colour | Blue, Green, Red, White, Yellow |
Width | 1/2in |
Length | 240in |
Backing Material | Vinyl |
Thickness | 0.178mm |
Maximum Operating Temperature | +105°C |