- RS Stock No.:
- 274-2821
- Mfr. Part No.:
- DWS777-QS
- Brand:
- DeWALT
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,500.86
(exc. GST)
$1,650.95
(inc. GST)
Units | Per unit |
1 + | $1,500.86 |
- RS Stock No.:
- 274-2821
- Mfr. Part No.:
- DWS777-QS
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The DeWALT Radial Mitre Saw is equipped with 1800 Watts motor for powerful cutting in all materials. This radial mitre saw with XPS system ensures that the cut line is projected onto the material. Sliding and graduated stop on the left for better holding and guidance of the material.
Improved dust extraction efficiency
New single point dust extraction airlock compatible
New single point dust extraction airlock compatible
Specifications
Attribute | Value |
---|---|
Saw Type | Mitre Saw |
Corded/Cordless | Corded |
Arbor Diameter | 30mm |
Blade Diameter | 216mm |
Cutting Depth | 80 mm |
Model Number | DWS777 |
Plug Type | Type C - Euro Plug |
Series | DWS |