- RS Stock No.:
- 274-2808
- Mfr. Part No.:
- DWE349-QS
- Brand:
- DeWALT
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$315.86
(exc. GST)
$347.45
(inc. GST)
Units | Per unit |
1 + | $315.86 |
- RS Stock No.:
- 274-2808
- Mfr. Part No.:
- DWE349-QS
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The DeWALT Jigsaw features a robust 650 W motor, delivering the capability to cut through wood materials with ease, accommodating thicknesses of up to 85 mm. This jigsaw has 3 position pendulum mode allows you to adjust the pendulum to suit the material and the desired finish. Additionally, it offers an adjustable variable speed control via a convenient thumbwheel, enabling precise speed adjustments to suit the particular application at hand.
Tilt adjustment by lever
Rubber coating for a good grip
Blade attachment without tools
Very compact and ergonomic jigsaw
Rubber coating for a good grip
Blade attachment without tools
Very compact and ergonomic jigsaw
Specifications
Attribute | Value |
---|---|
Saw Type | Jigsaw |
Corded/Cordless | Corded |
Cutting Depth | 85 mm |
Model Number | DWE349 |
Plug Type | Type C - Euro Plug |
Series | DWE |
Related links
- DeWALT DWE6411 108 x 115mm Corded Orbital Sander, Euro Plug
- DeWALT 115V Corded Hammer Drill, Euro Plug
- DeWALT SDS Max Corded Hammer Drill, Euro Plug
- DeWALT D26411-GB 600°C max Corded Heat Gun, Type G - British 3-pin
- DeWALT DWE4117 125mm Corded Angle Grinder, Euro Plug
- Industrial Scientific Gas Detection Case for Ventis Cloud...
- Industrial Scientific Gas Detection Case for SafeCore Cloud...
- Hirose Straight Plug Type C 3.1 USB Connector