- RS Stock No.:
- 122-9133
- Mfr. Part No.:
- DCS7485T2-GB
- Brand:
- DeWALT
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3,175.66
(exc. GST)
$3,493.23
(inc. GST)
Units | Per unit |
1 + | $3,175.66 |
- RS Stock No.:
- 122-9133
- Mfr. Part No.:
- DCS7485T2-GB
- Brand:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
DeWalt 54V Flexvolt Table Saws
The DCS7485T2-GB cordless table saw from DeWalt, powered by the high capacity XR FLEXVOLT 54 V battery for superb performance. The DCS7485T2-GB table saw gives you the power of a corded table saw, with the portability of a cordless saw. The DCS7485T2-GB offers power, balance and comfort making the ideal choice for ease of use and accuracy.
Features and Benefits
Powerful brushless 54 V motor
Steel roll cage protects saw against jobsite drops and impacts
Rack and pinion fence system
Fence system provides 610 mm of rip capacity
Cast table top design ensures accuracy and precision
Overload protection system
Quick bevel lock with large scale for easy, accurate adjustments.
Weight: 21.5 kg
Steel roll cage protects saw against jobsite drops and impacts
Rack and pinion fence system
Fence system provides 610 mm of rip capacity
Cast table top design ensures accuracy and precision
Overload protection system
Quick bevel lock with large scale for easy, accurate adjustments.
Weight: 21.5 kg
Contents
DCS7485T2-GB cordless table saw
2 x 54 V FLEXVOLT 6.0 Ah batteries
Charger
2 x 54 V FLEXVOLT 6.0 Ah batteries
Charger
Standard
24 tooth series 30 saw blade
Mitre fence
2 blade spanners
Parallel fence
Dust port reducer
Push stick
Mitre fence
2 blade spanners
Parallel fence
Dust port reducer
Push stick
Application Information
Ideal for all your DIY, Building Trade or General Purpose applications
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Specifications
Attribute | Value |
---|---|
Saw Type | Table Circular Saw |
Corded/Cordless | Cordless |
Arbor Diameter | 30mm |
Brushed/Brushless Motor | Brushed |
Blade Diameter | 210mm |
Model Number | DCS7485T2-GB |
Voltage Rating | 54V |
Plug Type | Type G - British 3-pin |
Series | FLEXVOLT |
Weight | 21.5kg |
Battery Capacity | 6Ah |
Battery Type | Li-Ion |
Depth | 605mm |
Height | 330mm |