Microchip 25C080-I/P, 8kB EEPROM Memory, 150ns 8-Pin PDIP SPI
- RS Stock No.:
- 823-3337
- Mfr. Part No.:
- 25C080-I/P
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 823-3337
- Mfr. Part No.:
- 25C080-I/P
- Brand:
- Microchip
25AA080/25C080/25LC080 SPI Serial EEPROM
Microchips 25AA080/25C080/25LC080 family of devices are 8 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.
The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.
The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.
Features
Maximum write current 3 mA
Read current: 500 μA (typical)
Standby current: 500 nA (typical)
1024 x 8-bit Organization
16-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1M erase/write cycles
Data retention: >200 years
ESD protection: >4000V
Read current: 500 μA (typical)
Standby current: 500 nA (typical)
1024 x 8-bit Organization
16-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1M erase/write cycles
Data retention: >200 years
ESD protection: >4000V
EEPROM Serial Access - Microchip
Attribute | Value |
---|---|
Memory Size | 8kB |
Interface Type | SPI |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 8 |
Organisation | 1024 x 8 bit |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 0.4 x 0.28 x 0.195in |
Data Retention | 200yr |
Maximum Operating Temperature | +85 °C |
Number of Words | 1024 |
Minimum Operating Temperature | -40 °C |
Maximum Random Access Time | 150ns |