- RS Stock No.:
- 823-1029
- Mfr. Part No.:
- 24LC08B-E/P
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 823-1029
- Mfr. Part No.:
- 24LC08B-E/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
24AA08/24LC08B I²C™ Serial EEPROM
Microchips 24AA08/24LC08B family of devices are 8 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single Supply with Operation down to 1.7V for 24AA08 Devices, 2.5V for 24LC08B Devices
Low-Power CMOS Technology: Read current 1 mA (maximum), Standby current 1 μA (maximum)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger inputs for Noise Suppression
Output Slope Control to eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms (typical)
Self-Timed Erase/Write Cycle
16-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
Low-Power CMOS Technology: Read current 1 mA (maximum), Standby current 1 μA (maximum)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger inputs for Noise Suppression
Output Slope Control to eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms (typical)
Self-Timed Erase/Write Cycle
16-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 8kbit |
Interface Type | Serial-I2C |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 8 |
Organisation | 256 x 8 |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 2.5 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 0.4 x 0.28 x 0.195in |
Data Retention | >200yr |
Maximum Operating Temperature | +125 °C |
Maximum Random Access Time | 1000ns |
Number of Words | 256 |
Minimum Operating Temperature | -40 °C |
Related links
- Microchip 24LC08B/P, 8kbit Serial EEPROM Memory, 900ns 8-Pin PDIP...
- Microchip 24LC512-E/P, 512kbit Serial EEPROM Memory, 1000ns 8-Pin...
- Microchip 24C02C-E/P, 2kbit Serial EEPROM Memory, 1000ns 8-Pin...
- Microchip 24LC08B-I/SN, 8kbit Serial EEPROM Memory, 900ns 8-Pin...
- Microchip 24LC08BT-E/OT, 8kbit Serial EEPROM Memory, 1000ns 5-Pin...
- Microchip 93LC76/P, 8kbit EEPROM Memory, 400ns 8-Pin PDIP Serial-3 Wire
- Microchip 24LC256-E/P, 256kbit Serial EEPROM Memory, 900ns 8-Pin...
- Microchip 24LC02B-E/P, 2kB EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C