- RS Stock No.:
- 197-6052
- Mfr. Part No.:
- 25LC010A-I/MS
- Brand:
- Microchip
On back order for despatch 01/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 25)
$0.814
(exc. GST)
$0.895
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $0.814 | $20.35 |
125 + | $0.804 | $20.10 |
*price indicative |
- RS Stock No.:
- 197-6052
- Mfr. Part No.:
- 25LC010A-I/MS
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Microchip 25LC010A-I/MS is a 1 Kbit Serial Electrically Erasable Programmable Read-Only Memory (EEPROM). The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD).
10 MHz max. Clock Frequency
Low-Power CMOS Technology: Max. Write Current: 5 mA at 5.5V, 10 MHz, Read Current: 5 mA at 5.5V, 10 MHz, Standby Current: 5 μA at 5.5V
Sequential Read
Self-Timed Erase and Write Cycles (5 ms max.)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
High Reliability: Endurance: 1,000,000 Erase/Write cycles, Data retention: > 200 years, ESD protection: > 4000V
Pb-Free and RoHS Compliant
Low-Power CMOS Technology: Max. Write Current: 5 mA at 5.5V, 10 MHz, Read Current: 5 mA at 5.5V, 10 MHz, Standby Current: 5 μA at 5.5V
Sequential Read
Self-Timed Erase and Write Cycles (5 ms max.)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
High Reliability: Endurance: 1,000,000 Erase/Write cycles, Data retention: > 200 years, ESD protection: > 4000V
Pb-Free and RoHS Compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Memory Size | 1kbit |
Interface Type | Serial-SPI |
Package Type | MSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 128 x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 2.5 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 3 x 3 x 0.95mm |
Number of Words | 128 |
Data Retention | 200yr |
Maximum Random Access Time | 50ns |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Microchip 93LC46BT-I/OT 200ns 6-Pin SOT-23 Serial-Microwire
- Microchip 25AA640A-I/MS 50ns 8-Pin MSOP Serial-SPI
- Microchip 25LC128-I/SN 160ns 8-Pin SOIC Serial-SPI
- Microchip 93C66B-I/MS 200ns 8-Pin MSOP Serial-3 Wire
- Microchip AT93C46D-PU 1000ns 8-Pin DIP Serial-Microwire
- Microchip 24AA256-I/MS 900ns 8-Pin MSOP Serial-I2C
- onsemi CAT24C256WI-GT3 50ns 8-Pin SOIC Serial-I2C
- Microchip 25LC512-E/SM 50ns 8-Pin SOIJ Serial-SPI