Recently searched

    Microchip 24AA025E64-I/SN, 2kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-2 Wire

    This image is representative of the product range

    Discontinued product
    RS Stock No.:
    178-4045
    Mfr. Part No.:
    24AA025E64-I/SN
    Brand:
    Microchip
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Microchip

    Memory Size

    2kbit

    Interface Type

    Serial-2 Wire

    Package Type

    SOIC

    Mounting Type

    Surface Mount

    Pin Count

    8

    Organisation

    256 x 8 bit

    Minimum Operating Supply Voltage

    1.7 V

    Maximum Operating Supply Voltage

    5.5 V

    Programming Voltage

    1.7 → 5.5V

    Number of Bits per Word

    8bit

    Dimensions

    4.9 x 3.9 x 1.5mm

    Maximum Operating Temperature

    +85 °C

    Maximum Random Access Time

    900ns

    Data Retention

    200yr

    Number of Words

    256

    Minimum Operating Temperature

    -40 °C