- RS Stock No.:
- 168-0506
- Mfr. Part No.:
- BR24S128F-WE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 168-0506
- Mfr. Part No.:
- BR24S128F-WE2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Specifications
Attribute | Value |
---|---|
Memory Size | 128kbit |
Interface Type | Serial-I2C |
Package Type | SOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 16K x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 5.35 x 4.4 x 1.39mm |
Maximum Operating Temperature | +85 °C |
Data Retention | 40yr |
Minimum Operating Temperature | -40 °C |
Number of Words | 16k |