- RS Stock No.:
- 165-9744
- Mfr. Part No.:
- DS28EC20P+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9744
- Mfr. Part No.:
- DS28EC20P+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
1-Wire and iButton devices
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.
Specifications
Attribute | Value |
---|---|
Memory Size | 20kbit |
Interface Type | Serial-1 Wire |
Package Type | TSOC |
Mounting Type | Surface Mount |
Pin Count | 64 |
Organisation | 80 Page x 256 bit |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Supply Voltage | 5.25 V |
Number of Bits per Word | 256bit |
Dimensions | 4 x 3.89 x 1.5mm |
Data Retention | 40yr |
Number of Words | 80 Page |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |