- RS Stock No.:
- 165-5738
- Mfr. Part No.:
- M95160-DFDW6TP
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 165-5738
- Mfr. Part No.:
- M95160-DFDW6TP
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Electrically Erasable PROM Serial SPI, STMicroelectronics
Compatible with the Serial Peripheral Interface (SPI) bus
EEPROM Serial Access - STMicroelectronics
Specifications
Attribute | Value |
---|---|
Memory Size | 16kbit |
Interface Type | SPI |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 2048B x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 4.5 x 3.1 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Data Retention | 200yr |
Maximum Operating Temperature | +85 °C |