- RS Stock No.:
- 146-7694
- Mfr. Part No.:
- BR25G320FVM-3GTR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 146-7694
- Mfr. Part No.:
- BR25G320FVM-3GTR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BR25G320FVM-3 is a 32Kbit Serial EEPROM of SPI BUS Interface
High Speed Clock Action up to 20MHz (Max)
Wait Function by HOLDB Terminal
Up to 64 Bytes in Page Write Mode.
Low Current Consumption
Address Auto Increment Function at Read Action
Prevention of Write Mistake
Write Prohibition
More than 1 Million Write Cycles.
Bit Format 16Kx8
Initial Delivery Data|
Wait Function by HOLDB Terminal
Up to 64 Bytes in Page Write Mode.
Low Current Consumption
Address Auto Increment Function at Read Action
Prevention of Write Mistake
Write Prohibition
More than 1 Million Write Cycles.
Bit Format 16Kx8
Initial Delivery Data|
Specifications
Attribute | Value |
---|---|
Memory Size | 32kbit |
Interface Type | Serial-SPI |
Package Type | MSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 4096K x 8 bit |
Minimum Operating Supply Voltage | 1.6 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 2.9 x 2.8 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Data Retention | Minimum of 100yr |
Maximum Operating Temperature | +85 °C |