Samtec MB1 Series Female Edge Connector, Surface Mount, 30-Contacts, 1mm Pitch, 1-Row, Solder Termination
- RS Stock No.:
- 767-6881
- Mfr. Part No.:
- MB1-130-01-L-S-01-SL
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 767-6881
- Mfr. Part No.:
- MB1-130-01-L-S-01-SL
- Brand:
- Samtec
Legislation and Compliance
Product Details
MB1 Series 1 mm Pitch Mini Edge Card Sockets with Guides
This range of MB1 Series SMT Horizontal Mini Edge Card Sockets with Guides from Samtec take 0.8 mm or 1.6 mm thick cards with an insertion depth of 5.26 to 6.1 mm. The contacts of the MB1 Series SMT Horizontal Mini Edge Card Socket with Guides have 0.25 μm gold plating with Matte Tin plating on the tails.
Insulator Material: Black LCP
MB1-1xx-01-L-S-02-SL: take 1.6 mm thick cards
MB1-1xx-01-L-S-01-SL: take 0.8 mm thick cards
MB1-1xx-01-L-S-01-SL: take 0.8 mm thick cards
Edge Connectors - Samtec
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 30 |
Number of Rows | 1 |
Pitch | 1mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Beryllium Copper |
Housing Material | Liquid Crystal Polymer |
Series | MB1 |
Length | 36.06mm |
Depth | 25.5mm |
Width | 5.44mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |