Amphenol ICC Right Angle Edge Connector, 74-Contacts, 0.6mm Pitch
- RS Stock No.:
- 244-0390
- Mfr. Part No.:
- G97R21312HR
- Brand:
- Amphenol ICC
225 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 225)
$5.151
(exc. GST)
$5.666
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
225 - 225 | $5.151 | $1,158.975 |
450 - 2025 | $4.722 | $1,062.45 |
2250 + | $4.249 | $956.025 |
*price indicative
- RS Stock No.:
- 244-0390
- Mfr. Part No.:
- G97R21312HR
- Brand:
- Amphenol ICC
Related links
- Amphenol ICC Right Angle Edge Connector, 74-Contacts, 0.6mm Pitch
- Hammers
- Amphenol ICC Edge Connector, 74-Contacts, 0.6mm Pitch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Amphenol ICC Vertical Edge Connector, 74-Contacts, 0.6mm Pitch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...