Amphenol ICC Vertical Edge Connector, 74-Contacts, 0.6mm Pitch
- RS Stock No.:
- 244-0382
- Mfr. Part No.:
- G42V12352HR
- Brand:
- Amphenol ICC
Bulk discount available
Price (ex. GST) Each
$7.74
(exc. GST)
$8.51
(inc. GST)
200 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | $7.74 |
10 - 99 | $7.55 |
100 + | $7.37 |
- RS Stock No.:
- 244-0382
- Mfr. Part No.:
- G42V12352HR
- Brand:
- Amphenol ICC
Related links
- Amphenol ICC Vertical Edge Connector 0.6mm Pitch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Amphenol ICC Edge Connector 0.6mm Pitch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- CK Polyester, 4 Pocket Tool Belt Pouch
- Amphenol ICC Vertical Edge Connector 0.6mm Pitch