- RS Stock No.:
- 164-0841
- Mfr. Part No.:
- 5120525-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-0841
- Mfr. Part No.:
- 5120525-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 1.0mm Free Height (FH) IEEE 1386 Plug and Receptacle Connectors
Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic housings, gold plated contacts and locating posts (apart from stock numbers 680-5261, 680-5264 and 720-1304) that enable accurate placement by hand or machine. Each of these Free Height (FH) IEEE 1386 connectors can achieve various stacking heights dependent on the mating connector that is selected, please refer to datasheet for details.
Standards
Meets EIA-700 AAAB specifications for IEEE 1386 applications
Approvals
UL 94V-0
1.0mm TE Connectivity IEEE 1386 Connectors
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Male |
Number of Contacts | 64 |
Pitch | 1mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Phosphor Bronze |
Current Rating | 1A |
Housing Material | Liquid Crystal Polymer |