Phoenix Contact 5-Way Earth Terminal Block, 4mm², 12 AWG Wire, Push In
- RS Stock No.:
- 216-6383
- Mfr. Part No.:
- 3210549
- Brand:
- Phoenix Contact
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$15.131
(exc. GST)
$16.644
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $15.131 | $756.55 |
*price indicative
- RS Stock No.:
- 216-6383
- Mfr. Part No.:
- 3210549
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact installation ground terminal block with 0.14-4 mm² cross section. It has PA as insulating material and grey colour. The block has push-in connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
Specifications
Attribute | Value |
---|---|
Wire Size | 12 AWG |
Cable CSA | 4mm² |
Colour | Grey |
Number of Ways | 5 |
Termination Method | Push In |
Related links
- Phoenix Contact 5-Way Earth Terminal Block, 4mm², 12 AWG Wire, Push In
- Phoenix Contact 5-Way Earth Terminal Block, 12 AWG Wire, Push In
- Phoenix Contact 5-Way Earth Terminal Block, 0.08 - 4mm², 12 → 28...
- Phoenix Contact 2-Way Earth Terminal Block, 4mm², 12 AWG Wire, Push In
- Phoenix Contact 4-Way Earth Terminal Block, 4mm², 12 AWG Wire, Push In
- Phoenix Contact 5-Way Earth Terminal Block, 6mm², 10 AWG Wire, Push In
- Phoenix Contact 5-Way Earth Terminal Block, 95mm², 4 → 3/0 AWG Wire, Screw
- Phoenix Contact 4-Way Earth Terminal Block, 4mm², 26 → 12 AWG Wire, Push In