Phoenix Contact 2-Way Earth Terminal Block, 16mm², 4 AWG Wire, Push In
- RS Stock No.:
- 207-2908
- Mfr. Part No.:
- 3214024
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 50)
$19.477
(exc. GST)
$21.425
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $19.477 | $973.85 |
*price indicative
- RS Stock No.:
- 207-2908
- Mfr. Part No.:
- 3214024
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact installation ground terminal block with 0.2-6 mm² cross section. It has PA as insulating material and green-yellow colour. The block has push-in connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Wire Size | 4 AWG |
Cable CSA | 16mm² |
Number of Ways | 2 |
Termination Method | Push In |
Related links
- RS PRO 2-Way Earth Terminal Block, 16mm², 14 → 4 AWG Wire, Screw...
- Phoenix Contact 2-Way USLKG 16 N Earth Terminal Block, 16mm², 12 →...
- Phoenix Contact 2-Way Earth Terminal Block, 8 AWG Wire, Push In
- Phoenix Contact 2-Way Earth Terminal Block, 4mm², 12 AWG Wire, Push In
- Phoenix Contact 2-Way Earth Terminal Block, 1.5mm², 26 → 14 AWG...
- RS PRO 2-Way Earth Terminal Block, 4mm², 0.2 → 4 AWG Wire, Screw...
- Phoenix Contact 2-Way Earth Terminal Block, 6mm², 10 AWG Wire, Screw
- Phoenix Contact 2-Way Earth Terminal Block, 6mm², 26 → 10 AWG Wire