Siemens 2-Way Earth Terminal Block, 14 AWG Wire, Screw
- RS Stock No.:
- 203-3227
- Mfr. Part No.:
- 8WA1011-1PF00
- Brand:
- Siemens
Discontinued product
Alternative
![Siemens 8WH1000 Series Green/Yellow DIN Rail Terminal Block, 10mm², Screw Termination](https://media.rs-online.com/t_thumb100/Y2254716-01.jpg)
Siemens 8WH1000 Series Green/Yellow DIN Rail Terminal Block, 10mm², Screw Termination
$9.633
Each (In a Pack of 50)
RS Stock No.: 225-4716
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-3227
- Mfr. Part No.:
- 8WA1011-1PF00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens earth block with screw type terminal which is made up of the thermoplastic material and having green- yellow colour.
DIN rail 35mm mounting type
20g net weight
2.5mm² cross-section
20g net weight
2.5mm² cross-section
Specifications
Attribute | Value |
---|---|
Wire Size | 14 AWG |
Number of Ways | 2 |
Termination Method | Screw |
Related links
- Siemens 2-Way Earth Terminal Block, 2 AWG Wire, Screw
- Siemens 2-Way Earth Terminal Block, 1.5 AWG Wire, Screw
- Siemens 2-Way Earth Terminal Block, 0.25 to 1.5mm², 24 → 16 AWG Wire
- RS PRO 2-Way Earth Terminal Block, 16mm², 14 → 4 AWG Wire, Screw...
- Phoenix Contact 2-Way Earth Terminal Block, 6mm², 10 AWG Wire, Screw
- Phoenix Contact 2-Way Earth Terminal Block, 0.5 - 2.5mm², 20 - 14...
- Phoenix Contact 2-Way Earth Terminal Block, 1.5mm², 26 → 14 AWG...
- Phoenix Contact 2-Way Earth Terminal Block, 4mm², 26 → 12 AWG Wire, Screw