WJ Furse Copper Alloy Earth Clamp Nominal Rod dia. 9.5mm
- RS Stock No.:
- 153-2962
- Mfr. Part No.:
- 7TCA083220R0002 CR205
- Brand:
- WJ Furse
Bulk discount available
Subtotal (1 pack of 10 units)**
$198.10
(exc. GST)
$217.90
(inc. GST)
On back order for despatch 29/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 190 | $19.81 | $198.10 |
200 - 790 | $19.531 | $195.31 |
800 + | $18.735 | $187.35 |
**price indicative
- RS Stock No.:
- 153-2962
- Mfr. Part No.:
- 7TCA083220R0002 CR205
- Brand:
- WJ Furse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WJ Furse | |
Nominal Rod Diameter | 9.5mm | |
Material | Copper Alloy | |
Clamp/Clip Type | Rod to Tape Clamp | |
Select all | ||
---|---|---|
Brand WJ Furse | ||
Nominal Rod Diameter 9.5mm | ||
Material Copper Alloy | ||
Clamp/Clip Type Rod to Tape Clamp | ||
Related links
- WJ Furse Copper Alloy Earth Clamp Nominal Rod dia. 16mm
- WJ Furse Copper Alloy Earth Clamp Max. Conductor Size 26 x 12mm Nominal Rod dia. 12.7mm
- WJ Furse Copper Earth Clamp Max. Conductor Size 25 x 3mm Nominal Rod dia. 10mm 26mm
- WJ Furse Copper Earth Clamp Max. Conductor Size 26 x 8mm
- WJ Furse Copper Earth Clamp Max. Conductor Size 25 x 3mm 25mm
- WJ Furse Copper Earth Bar L. 650mm x W. 90mm x H. 90mm 10 Ways
- WJ Furse Copper Earth Bar L. 400mm x W. 90mm x H. 90mm 6 Ways
- WJ Furse Copper Earth Bar L. 825mm x W. 90mm x H. 96mm 12 Ways