- RS Stock No.:
- 290-2021
- Mfr. Part No.:
- AEE020-060-000
- Brand:
- JSP
Discontinued product
- RS Stock No.:
- 290-2021
- Mfr. Part No.:
- AEE020-060-000
- Brand:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Reusable Ear Plugs
Note
Not suitable for low frequency noise
Specifications
Attribute | Value |
---|---|
Reusable/Disposable | Reusable |
Attachment Style | Corded |
Number of Pairs per Package | 50 |
Single Number Rating SNR | 24dB |
Material | Silicon |
Colour | Red |