Honeywell Cotton Earmuff Cover, 50 Pairs

  • RS Stock No. 104-0934
  • Mfr. Part No. 3302101
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Optisorb Earmuff Cushion Covers

Optisorb earmuff cushion cover in a 100% cotton sleeve that fits over the earmuff. The cushion cover absorbs sweat protecting the earmuff and also provides warmth for the ear.

FEATURES and BENEFITS:
100% cotton
Fits by sliding over the earmuff
Provides warmth
Absorbs sweat
Hygienic
Washable
Comfortable
Fits all Howard Leight earmuffs

Specifications
Attribute Value
Attachment Style Unattached
Material Cotton
Number of Pairs per Package 50
On back order for despatch 03/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Box of 50
$ 139.90
(exc. GST)
$ 153.89
(inc. GST)
Box(es)
Per Box
Per unit*
1 - 6
$139.90
$2.798
7 - 14
$137.44
$2.749
15 - 39
$135.05
$2.701
40 +
$132.67
$2.653
*price indicative
Related Products
3M™ Peltor™ H520P Earmuff The 3M Peltor Optime™ ...
Description:
3M™ Peltor™ H520P Earmuff The 3M Peltor Optime™ II Earmuff helmet attachment provides sealing rings that are filled with a unique combination of liquid and foam As a result an optimum seal is achieved with a low contact pressure providing ...
3M™ E-A-R™ Classic™ Soft™ Earplugs The 3M™ E-A-R™ ...
Description:
3M™ E-A-R™ Classic™ Soft™ Earplugs The 3M™ E-A-R™ Classic™ Earplugs have a proven pre-moulded shape that is designed to fit most ear canals and offer substantial ear protection. The soft, slow recovery polymer foam warms to body temperature and becomes ...
3M™ E-A-R™ Push-Ins Earplugs, 38 dB, Uncorded, EX-01-021 ...
Description:
3M™ E-A-R™ Push-Ins Earplugs, 38 dB, Uncorded, EX-01-021 The 3M™ E-A-R™ Push-Ins Earplugs have a proven pre-moulded shape that is designed to fit most ear canals and offer substantial ear protection The soft, Polyurethane foam ensures easy compression to fit ...
3M™ 1100/1110 Earplugs From 3M, these high quality ...
Description:
3M™ 1100/1110 Earplugs From 3M, these high quality disposable earplugs are a fast and effective solution to hearing protection in the workplace They provide a low pressure seal and are palced inside the ear canal creating a comfortable and secure ...