- RS Stock No.:
- 774-4016
- Mfr. Part No.:
- H6A
- Brand:
- 3M PELTOR
Stocked by manufacturer – available for delivery 07/05/2024
Added
Price (ex. GST) Each
$34.49
(exc. GST)
$37.94
(inc. GST)
Units | Per unit |
1 + | $34.49 |
- RS Stock No.:
- 774-4016
- Mfr. Part No.:
- H6A
- Brand:
- 3M PELTOR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Peltor™ H6A & H9A Earmuff
From 3M™ the Peltor™ ear muff ear defender is perfect for use in challenging environments. They feature a padded headband for increased comfort over long periods of use, as well as adjustable earmuffs to ensure you are protected and comfortable at all times. With a rugged design and spacious ear cups, these lightweight and practical ear defenders present a versatile solution for hearing protection in high-noise environments.
Features and Benefits
Headband earmuff, H6 & H9 series engineered for high comfort and continuous wear
Low profile and light
Stainless steel headband wires with four point suspension help distribute cushion pressure evenly
Ear cups pivot for consistent fit
Foam sealing rings provide quality noise seal with low pressure
For use in high noise environments
SLC80: 22dB (Class 4)
Low profile and light
Stainless steel headband wires with four point suspension help distribute cushion pressure evenly
Ear cups pivot for consistent fit
Foam sealing rings provide quality noise seal with low pressure
For use in high noise environments
SLC80: 22dB (Class 4)
Applications
Ear defenders, or ear protectors, are essential PPE in any environment where loud or continuous noise is a potential problem. Damage to hearing and even hearing loss are potential side effects of work in high-noise environments, and so ear defenders that provide noise-reduction are important to meet health and safety requirements. Ear defenders are typically used in;
Industrial
Maintenance
Agriculture
General Working Environments
Industrial
Maintenance
Agriculture
General Working Environments
Can these ear defenders be cleaned?
The ear cushions for these hearing protectors can be easily replaced, for hygiene and comfort over a long use life.
Are ear muffs as effective as ear plugs?
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
The ear cushions for these hearing protectors can be easily replaced, for hygiene and comfort over a long use life.
Are ear muffs as effective as ear plugs?
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Note
THE NEW 3M PELTOR PROTAC 3 SPEAK AND LISTEN COMMUNICATION EAR DEFENDERS ARE AVAILABLE
SEE STOCK NUMBERS 123-8886, 123-8887, 123-8888, 123-8889
SEE STOCK NUMBERS 123-8886, 123-8887, 123-8888, 123-8889
Approvals
Complies with AS/NZS 1270:2002
Specifications
Attribute | Value |
---|---|
Attachment Type | Headband |
Series | H6A |
Single Number Rating SNR | 22dB |
Colour | Black |
Ear Defender Type | Ear Defender |
Standards Met | CE |