- RS Stock No.:
- 774-3997
- Mfr. Part No.:
- H7A
- Brand:
- 3M PELTOR
Discontinued product
- RS Stock No.:
- 774-3997
- Mfr. Part No.:
- H7A
- Brand:
- 3M PELTOR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Peltor™ H7A Earmuff
The H7 Series has been developed for demanding noisy environments with increased low frequency attenuation.
Features and Benefits
Headband earmuff, H7 series
Developed for noisy environments with increased low frequency attenuation
The sealing rings with soft, liquid foam-filled ear cushions provide added comfort
Stainless steel headband wires with four point suspension
For use in construction machinery, airports or agricultural work
SLC80 30dB (Class 5)
Developed for noisy environments with increased low frequency attenuation
The sealing rings with soft, liquid foam-filled ear cushions provide added comfort
Stainless steel headband wires with four point suspension
For use in construction machinery, airports or agricultural work
SLC80 30dB (Class 5)
Applications
Ear defenders, or ear protectors, are essential PPE in any environment where loud or continuous noise is a potential problem. Damage to hearing and even hearing loss are potential side effects of work in high-noise environments, and so ear defenders that provide noise-reduction are important to meet health and safety requirements. Ear defenders are typically used in;
• Industrial
• Maintenance
• Agriculture
• General Working Environments
• Industrial
• Maintenance
• Agriculture
• General Working Environments
Can these ear defenders be cleaned?
The ear cushions for these hearing protectors can be easily replaced, for hygiene and comfort over a long use life.
Are ear muffs as effective as ear plugs?
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
The ear cushions for these hearing protectors can be easily replaced, for hygiene and comfort over a long use life.
Are ear muffs as effective as ear plugs?
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Approvals
Complies with AS/NZS 1270:2002
Specifications
Attribute | Value |
---|---|
Attachment Type | Headband |
Series | H7A |
Single Number Rating SNR | 27dB |
Product Weight | 181g |
Colour | Black |