- RS Stock No.:
- 884-7624
- Mfr. Part No.:
- 45871
- Brand:
- Vikan
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.36
(exc. GST)
$18.00
(inc. GST)
Units | Per unit |
1 + | $16.36 |
- RS Stock No.:
- 884-7624
- Mfr. Part No.:
- 45871
- Brand:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Soft Hand Brush
Hand brush with soft bristles is ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment.
Hand brush with soft bristles
Ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment
Bristle length 50 mm
Dimensions (HxLxW): 110x330x35 mm
Temperature range: -20°C → +80°C
Material: Polypropylene, Polyester, Stainless Steel
Ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment
Bristle length 50 mm
Dimensions (HxLxW): 110x330x35 mm
Temperature range: -20°C → +80°C
Material: Polypropylene, Polyester, Stainless Steel
Specifications
Attribute | Value |
---|---|
Colour | Pink |
Application | Brushing Dry, Fine Particles, Floors |
Includes Brush | Yes |
Bristle Material | PET |
Related links
- RS PRO Green Dustpan & Brush for Cleaning with brush included
- RS PRO Blue Dustpan & Brush for Dust with brush included
- RS PRO Red Dustpan & Brush for Cleaning with brush included
- RS PRO Silver Dustpan & Brush for Floors with brush included
- RS PRO Green Dustpan & Brush for Hygiene with brush included
- RS PRO Blue Hand Brush for Cleaning with brush included
- Vikan Blue Scrubbing Brush for Cleaning with brush included
- Vikan Pink Hand Brush