- RS Stock No.:
- 812-9972
- Mfr. Part No.:
- 195898-9
- Brand:
- Makita
Discontinued product
- RS Stock No.:
- 812-9972
- Mfr. Part No.:
- 195898-9
- Brand:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Makita DX01 Dust Extraction Unit 195898-9
Professional HEPA Dust Extractor clips on to DHR242 SDS+ drills and is powered automatically from there. Simply attach if dust needs to be kept to a minimum and quickly remove after.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.
350 l/m suction
300 ml capacity
99.75% efficiency
HEPA Filter
Easy single button dust box removal
Adjustable extraction inlet for different sized bits
300 ml capacity
99.75% efficiency
HEPA Filter
Easy single button dust box removal
Adjustable extraction inlet for different sized bits
Makita Drills
Specifications
Attribute | Value |
---|---|
Corded/Cordless | Cordless |
Voltage Rating | 18V |
Capacity | 0.3 L |