- RS Stock No.:
- 905-4227
- Mfr. Part No.:
- AT160
- Brand:
- Advance Tapes
Discontinued product
- RS Stock No.:
- 905-4227
- Mfr. Part No.:
- AT160
- Brand:
- Advance Tapes
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
AT160 - High Specifiction Polycoated Cloth Tape
AT160 is a polythene extruded matt cloth tape with a waterproof finish coated with an aggressive pressure sensitive adhesive.
Polycoated waterproof cloth tape
Very good long term resistance to outdoor exposure
Very strong
Conformable to awkward shapes
Good abrasion and puncture resistance
Writable surface
Non-corrosive adhesive
Matt finish
Very good long term resistance to outdoor exposure
Very strong
Conformable to awkward shapes
Good abrasion and puncture resistance
Writable surface
Non-corrosive adhesive
Matt finish
Applications
Book binding
Colour coding, sealing ammunition cases and emergency repair tape for armed forces
Splicing and joining during manufacturing processes
Protection of turbine blades during refurbishment
Joining heavy duty polyethylene sheeting and wall boards
Stone chip protection (AML)
Colour coding, sealing ammunition cases and emergency repair tape for armed forces
Splicing and joining during manufacturing processes
Protection of turbine blades during refurbishment
Joining heavy duty polyethylene sheeting and wall boards
Stone chip protection (AML)
Standards
Conforms to DEF STAN 81-25/4
Specifications
Attribute | Value |
---|---|
Colour | Red |
Tape Type | Cloth Tape |
Width | 50mm |
Length | 50m |
Backing Material | Fabric |
Thickness | 0.33mm |
Adhesive Material | Natural Rubber |
Adhesion Strength | 3.5 N/cm |
Elongation at Break | 8% |
Tensile Strength | 85N/cm |
Finish | Matt |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -50°C |
Model Number | AT160 |