- RS Stock No.:
- 420-3067
- Mfr. Part No.:
- 0 601 146 760
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 420-3067
- Mfr. Part No.:
- 0 601 146 760
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
GSB 21-2 RCT hammer drill
Synchronised 2-speed draw key transmission, can be switched during operation
Constant electronics with tachogenerator maintains a constant speed even under load
Speed pre-selection with adjusting wheel
Electronics — precise spot-drilling, speed and impact finely tuned — optimised drilling progress
High-impact quick-release chuck
Slimline — slender and easy to grip, non-slip handle
Clockwise/anti-clockwise rotation, also for driving
Spindle neck ø 43 mm, also for use in drill rigs
Constant electronics with tachogenerator maintains a constant speed even under load
Speed pre-selection with adjusting wheel
Electronics — precise spot-drilling, speed and impact finely tuned — optimised drilling progress
High-impact quick-release chuck
Slimline — slender and easy to grip, non-slip handle
Clockwise/anti-clockwise rotation, also for driving
Spindle neck ø 43 mm, also for use in drill rigs
Specifications
Attribute | Value |
---|---|
Drill Type | Hammer Drill |
Voltage Rating | 230V |
Corded/Cordless | Corded |
Chuck Size | 1.5 → 13mm |
Chuck Type | Keyless |
Hammer Action | Yes |
Wattage | 1.2kW |
Plug Type | Type C - Euro Plug |
Drilling Capacity Metal | 16 mm |
Model Number | GSB 22-2 RCE |
Drilling Capacity Masonry | 22 mm |
Drilling Capacity Wood | 40 mm |