- RS Stock No.:
- 794-7454
- Mfr. Part No.:
- 2FRA0027.5
- Brand:
- Dormer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 794-7454
- Mfr. Part No.:
- 2FRA0027.5
- Brand:
- Dormer
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
HSS Jobber Drill (A002)
Titanium Nitride coated HSS, split point jobber drills for accurate and efficient cutting.
Features and Benefits:
118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine use
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine use
Approvals and Certification:
DIN338RN
ISO235
BS328
ISO235
BS328
Typical Applications:
These bits are ideal for fast drilling of a plug, anchor or clearance holes in a number of materials such as steel, plastic, wood, metal etc. This makes it an essential piece of kit to have if you work within the carpentry/construction/engineering industries to save time and money on being able to perform more efficiently when working with stubborn materials.
FAQs:
Can these drill bits be used with any SDS drill?
No, they are standard drills, will not fit into SDS chuck
What does jobber mean?
The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.
What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
No, they are standard drills, will not fit into SDS chuck
What does jobber mean?
The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.
What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
Specifications
Attribute | Value |
---|---|
Series | A002 |
Material | HSS-TiN |
Drill Bit Type | Twist Drill Bit |
Diameter | 7.5mm |
Overall Length | 109 mm |
Number of Pieces | 10 |