- RS Stock No.:
- 349-9217
- Mfr. Part No.:
- 1609200207
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 349-9217
- Mfr. Part No.:
- 1609200207
- Brand:
- Bosch
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch, Plain Shank
Tungsten Carbide Tip
Masonry Drills
All drill bits are suitable for use in hammer drills.
Specifications
Attribute | Value |
---|---|
Material | Carbide Tipped |
Drill Bit Type | Masonry Drill Bit |
Diameter | 6mm |
Overall Length | 100 mm |