- RS Stock No.:
- 270-6080
- Mfr. Part No.:
- 11454140200
- Brand:
- Tivoly
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.71
(exc. GST)
$10.68
(inc. GST)
Units | Per unit |
1 + | $9.71 |
- RS Stock No.:
- 270-6080
- Mfr. Part No.:
- 11454140200
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Especially for high-strength steels and cast irons
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 2 mm
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 2 mm
Contents
2 pieces per tube
Specifications
Attribute | Value |
---|---|
Series | 1145414 |
Material | High Speed Steel |
Diameter | 2mm |
Point Angle | 135° |
Overall Length | 49 mm |
Related links
- Insertion & Extraction Tools
- Hand Saws
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Dormer A108 Series HSS Twist Drill Bit for Stainless Steel 49 mm Overall
- Tivoly 1080442 Series High Speed Steel 49 mm Overall
- Tivoly 1145201 Series High Speed Steel 49 mm Overall
- Tivoly 1145411 Series High Speed Steel 49 mm Overall