- RS Stock No.:
- 270-5975
- Mfr. Part No.:
- 11452010100
- Brand:
- Tivoly
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2.46
(exc. GST)
$2.71
(inc. GST)
Units | Per unit |
1 + | $2.46 |
- RS Stock No.:
- 270-5975
- Mfr. Part No.:
- 11452010100
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Tivoly fully ground HSS metal drill bit for drilling steel and cast iron thanks to its self-centring sharpening. It is especially use for steels and aluminium's and gives rapid drilling.
Automatic centring
118° tip
Cylindrical shank
30° type N flute
High-speed steel
118° tip
Cylindrical shank
30° type N flute
High-speed steel
Contents
10 pieces per tube
Specifications
Attribute | Value |
---|---|
Series | 1145201 |
Material | High Speed Steel |
Diameter | 1mm |
Point Angle | 118° |
Overall Length | 34 mm |