- RS Stock No.:
- 270-5970
- Mfr. Part No.:
- 11437410400
- Brand:
- Tivoly
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.35
(exc. GST)
$8.09
(inc. GST)
Units | Per unit |
1 + | $7.35 |
- RS Stock No.:
- 270-5970
- Mfr. Part No.:
- 11437410400
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Tivoly fully ground HSS metal drill bit use to give special sharpening for metal sheet, drilling and blunting of steel and stainless steel sheets.
Especially for sheet metal and tubing
Ultra-precise drilling
Rapid drilling
Tough
Ultra-precise drilling
Rapid drilling
Tough
Contents
10 pieces per pocket
Specifications
Attribute | Value |
---|---|
Series | 1143741 |
Material | High Speed Steel |
Diameter | 4mm |
Overall Length | 55 mm |
Related links
- Dormer A920 Series HSCo Twist Drill Bit 55 mm Overall
- Dormer A120 Series HSS Twist Drill Bit 55 mm Overall
- RS PRO HSS Twist Drill Bit 55 mm Overall
- Dormer A123 Series HSS Twist Drill Bit 55 mm Overall
- Tivoly 1143741 Series High Speed Steel 46 mm Overall
- Tivoly 1145411 Series High Speed Steel 75 mm Overall
- Tivoly 1080442 Series High Speed Steel 75 mm Overall
- Tivoly 1145414 Series High Speed Steel 75 mm Overall