- RS Stock No.:
- 268-6530
- Mfr. Part No.:
- A1606.8
- Brand:
- Dormer
Discontinued product
- RS Stock No.:
- 268-6530
- Mfr. Part No.:
- A1606.8
- Brand:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 6.8 mm with an overall length of 109 mm and flute length of 69 mm according to DIN 338 standard. This drill bit has 118 degree 4 facet point, HSS with brazed carbide tip with bright plus steam tempered finish for 4xD drilling without pecking in cast iron.
4 facet self centring point
For both conventional and CNC machines
Provide good economical choice when drilling cast iron materials
High performance of a carbide drill with a strong and flexible body
For both conventional and CNC machines
Provide good economical choice when drilling cast iron materials
High performance of a carbide drill with a strong and flexible body
Specifications
Attribute | Value |
---|---|
Series | A160 |
Material | Carbide |
Drill Bit Type | Jobber Drill |
Diameter | 6.8mm |
Point Angle | 118° |
Overall Length | 109 mm |
Related links
- Dormer A160 Series Carbide Jobber Drill Bit, 7.5mm Diameter, 109 mm Overall
- Dormer R100 Series Carbide Jobber Drill Bit, 6.8mm Diameter, 109 mm Overall
- Dormer A160 Series Carbide Jobber Drill Bit, 4.5mm Diameter, 80 mm Overall
- Dormer A160 Series Carbide Jobber Drill Bit, 6.5mm Diameter, 101 mm Overall
- Dormer A160 Series Carbide Jobber Drill Bit, 8.5mm Diameter, 117 mm Overall
- Dormer A160 Series Carbide Jobber Drill Bit, 16mm Diameter, 178 mm Overall
- Dormer A160 Series Carbide Jobber Drill Bit, 9.5mm Diameter, 125 mm Overall
- Dormer A160 Series Carbide Jobber Drill Bit, 10.5mm Diameter, 133...