- RS Stock No.:
- 136-3921
- Mfr. Part No.:
- A7238.0X79
- Brand:
- Dormer
Discontinued product
- RS Stock No.:
- 136-3921
- Mfr. Part No.:
- A7238.0X79
- Brand:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
HSCo Spotweld Stub Drill
Spot Weld drills are a range of cobalt drills, designed for drilling out spot welds to release steel panels and sheets. Manufactured from premium grade cobalt steel for consistent and reliable performance, retaining a sharp cutting edge under extreme conditions. Featuring a special lip and spur point to ensure positive centering and sharp outer-corners. These stub drills are common spot weld sizes found in the automotive and trailer repair industry. The short flute design provides rigidity for hand held drilling of thin panels and sheet.
Features and Benefits
Special Lip and Spur Point
Point design remains sharp under extreme conditions
Strong web design for improved penetration
Zero body clearance for increased stability and breakthrough
Available in 6 mm and 8 mm diameters
Bronze surface finish
Point design remains sharp under extreme conditions
Strong web design for improved penetration
Zero body clearance for increased stability and breakthrough
Available in 6 mm and 8 mm diameters
Bronze surface finish
Specifications
Attribute | Value |
---|---|
Series | A723 |
Material | HSS-E |
Drill Bit Type | Twist Drill Bit |
Diameter | 8mm |
Overall Length | 79 mm |