Krino 03170 Series Steel SDS Max Drill Bit for Concrete, 12mm Diameter
- RS Stock No.:
- 108-054
- Mfr. Part No.:
- 031709203700
- Brand:
- Krino
Price (ex. GST) Each
$769.74
(exc. GST)
$846.71
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $769.74 |
- RS Stock No.:
- 108-054
- Mfr. Part No.:
- 031709203700
- Brand:
- Krino
The KRINO SPA super professional quality SDS-MAX tips are suitable for very high performance rotary percussion cutting on SDS-MAX hammers, in walls, cement, concrete and stones. It is good practice to make a pre-hole with a length of 200 mm every time you intend to use a wall bit longer than 400 mm.
Shank Connection SDS MAX
Use for cutting walls, concrete, cement
Use for cutting walls, concrete, cement
Related links
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge