Controlec Transparent Drawer Unit

  • RS Stock No. 175-5947
  • Mfr. Part No. 7002
  • Manufacturer Controlec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Transparent drawer units

Unitscan be assembled and stacked without fixings or tools.
This product is made of very high quality clear polystyrene, and offers a clear view of drawer contents.
Additional separators can be used to create personalised compartments or drawers.
Available in 2 and 7 litre versions.
Silicone oil, stock no. 160-8605 is recommended to facilitate assembly.

Specifications
Attribute Value
Transparent Drawers Yes
Drawer Material PS
380 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
$ 5.202
(exc. GST)
$ 5.722
(inc. GST)
units
Per unit
Per Pack*
10 +
$5.202
$52.02
*price indicative
Related Products
Twelve Cabinet Empty Turntable For use with the ...
Description:
Twelve Cabinet Empty Turntable For use with the 150mm deep, metal cabinets – medium height Free standing to allow maximum flexibility when planning or sitting these units. Ideal for production or test areas where a central component store is required, ...
Twelve Cabinet Empty Turntable Stand For use with ...
Description:
Twelve Cabinet Empty Turntable Stand For use with the 150mm deep, metal cabinets – full height Free standing to allow maximum flexibility when planning or siting these units. Ideal for production or test areas where a central component store is ...
Cantilever Workbench Drawer Fixes directly to underside of ...
Description:
Cantilever Workbench Drawer Fixes directly to underside of bench framework Roller bearing drawer: 175mm high with 60kg UDL capacity3 positions: left, right or central LockableEpoxy powder coat RAL7035 grey/RAL5010 blue A modular bench system which enables you to design your ...
Drawer Cabinets – Half Height Individual free standing ...
Description:
Drawer Cabinets – Half Height Individual free standing or wall mounted The steel carcase is enamelled dark grey The drawers are translucent, lightweight durable plastic Available in four different drawer arrangements. A versatile modular storage system suitable for a host ...