DPDT-NO Microswitch, 10.1 A @ 250 V ac

  • RS Stock No. 699-0439
  • Mfr. Part No. AGX706F
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Small Interlock Switch (Light Force)

These safety interlock switches are compact and use a light force, typical applications include door interlocks for copiers, printers, fax machines and other compact appliances.

Constructed with dual restoration springs and double cut-off for safety
Contact gap greater than 4mm conforming to IEC60950-1

Approvals

UL/C-UL/ENEC/VDE

Specifications
Attribute Value
Contact Configuration DPDT-NO
Contact Current Rating 10.1 A @ 250 V ac
Terminal Type Tab
Actuator Type Plunger
Contact Material Silver Cadmium Oxide
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Operating Temperature Range -25 → +85°C
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 19.23
(exc. GST)
$ 21.15
(inc. GST)
units
Per unit
1 - 24
$19.23
25 - 49
$18.27
50 - 99
$17.30
100 - 249
$16.34
250 +
$15.52
Related Products
Snap-in mounting Reliable snap action mechanism Latch or ...
Description:
Snap-in mounting Reliable snap action mechanism Latch or momentary Interlock switch Detection switch Circuit interrupt
Small Interlock Switch (Light Force) These safety interlock ...
Description:
Small Interlock Switch (Light Force) These safety interlock switches are compact and use a light force, typical applications include door interlocks for copiers, printers, fax machines and other compact appliances Constructed with dual restoration springs and double cut-off for safety ...
Safety Interlock Switch These safety interlock switches have ...
Description:
Safety Interlock Switch These safety interlock switches have dual restoration springs, easy to connect terminals and are available with a variety of contact arrangement and terminal type combinations Typical applications for these safety interlock switches include office equipment and home ...
Maintenance Over-ride Interlock Switch Double pole, single throw, ...
Description:
Maintenance Over-ride Interlock Switch Double pole, single throw, normally open8mm contact gap8mm creepage & air gap clearance Maintenance override key supplied Shrouded actuator to prevent accidental operation Through hole or snap-in panel mounting Optional terminal shroud Contact Rating -16 A; ...