- RS Stock No.:
- 249-0326
- Mfr. Part No.:
- XDEL 60 B
- Brand:
- FlexLink
Discontinued product
- RS Stock No.:
- 249-0326
- Mfr. Part No.:
- XDEL 60 B
- Brand:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Ball Latch Lock Kit
Can be placed at any desired position in the frame work, providing a positive Catch for enclosure doors etc. Ball catch and fasteners included.
Specifications
Attribute | Value |
---|---|
Manufacturer k.i.m. | FlexLink |
Component Type | Ball Latch Kit |
Fits Strut Profile | 22 mm, 44 mm |
Fits Groove Size | 5.5mm |
Product Family | FlexLink |
Product System | XD |