- RS Stock No.:
- 609-7814
- Mfr. Part No.:
- LE6D09V7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 609-7814
- Mfr. Part No.:
- LE6D09V7
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
2 Stage Standard Star Delta Starter
Enclosed starters with isolation device. An LA2 DS2 timer imposes a delay of 40 ms ± 15 ms on the delta contactor at the moment of changeover to ensure that the star contactor has sufficient breaking time.
Maximum operating rate: 30 starts/hour.
Maximum starting time: 30 seconds.
Maximum starting time: 30 seconds.
Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Motor Starter Type | Star Delta |
Voltage Rating | 440 V ac |
IP Rating | IP657 |
Overall Length | 348mm |
Enclosure | Yes |
Overall Width | 186mm |
Series | LE6 |
Overall Depth | 175.5mm |