- RS Stock No.:
- 351-4811
- Mfr. Part No.:
- LE2GBKO55U7
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 351-4811
- Mfr. Part No.:
- LE2GBKO55U7
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Reversing DOL Starter - Reversing
Dimensions (HxWxD) 219 x 214 x 207mm
Note
An overload relay must be fitted to each starter before the starter will function see Telemececanique 'K' range.
Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
Specifications
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Motor Starter Type | DOL |
Voltage Rating | 240 V ac |
IP Rating | IP65 |
Motor Starter Functionality | Automatic |
Reversibility | Yes |
Overall Length | 219mm |
Enclosure | Yes |
Overall Width | 214mm |
Series | LE2 |
Overall Depth | 174.7mm |