- RS Stock No.:
- 179-8014
- Mfr. Part No.:
- DKT3CHSD4GPD
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 179-8014
- Mfr. Part No.:
- DKT3CHSD4GPD
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DKT3CHSD4GPD USB C Multiport Adapter with HDMI
Expand the connectivity of your Thunderbolt™ 3/USB-C™ port enabled laptop. Compatible with Mac and Windows, this universal USB-C multiport adapter lets you turn your laptop into a powerful workstation, anywhere you go. The USB-C adapter provides a 4K Ultra HD HDMI® video output, an ultra high-speed SD™ 4.0 card reader (with UHS-II support), a USB 3.0 Type-A port and one Gigabit Ethernet port, through your laptops USB-C port.
The adapter provides up to 100W charging power with USB Power Delivery 2.0, so you can power the adapter and your laptop at the same time using a USB Type-C™ power adapter.
Connect a 4K Ultra HD monitor
The USB-C multiport adapter offers a 4K Ultra HD HDMI port (with audio), so you can easily connect a high-resolution monitor (4096 x 2160p @ 24Hz or 3840 x 2160p @ 30Hz).
Fast SD card access
The USB-C multiport adapter features a memory card slot, providing fast read and write access for SD and microSD™ (with adapter) memory cards through USB 3.0. The card reader offers SD 4.0 and UHS-II support, allowing high-speed file transfers at up to 312MB/s. Its ideal for transferring photos or videos from your SD cards to your USB-C enabled laptop or tablet.
The ports you need most
The Gigabit Ethernet port on the multiport adapter ensures reliable wired network access. Plus, an additional USB 3.0 port (USB Type-A) lets you connect a peripheral device like your mouse or flash drive.
The DKT3CHSD4GPD is backed by a StarTech.com 3-year warranty and free lifetime technical support.
The adapter provides up to 100W charging power with USB Power Delivery 2.0, so you can power the adapter and your laptop at the same time using a USB Type-C™ power adapter.
Connect a 4K Ultra HD monitor
The USB-C multiport adapter offers a 4K Ultra HD HDMI port (with audio), so you can easily connect a high-resolution monitor (4096 x 2160p @ 24Hz or 3840 x 2160p @ 30Hz).
Fast SD card access
The USB-C multiport adapter features a memory card slot, providing fast read and write access for SD and microSD™ (with adapter) memory cards through USB 3.0. The card reader offers SD 4.0 and UHS-II support, allowing high-speed file transfers at up to 312MB/s. Its ideal for transferring photos or videos from your SD cards to your USB-C enabled laptop or tablet.
The ports you need most
The Gigabit Ethernet port on the multiport adapter ensures reliable wired network access. Plus, an additional USB 3.0 port (USB Type-A) lets you connect a peripheral device like your mouse or flash drive.
The DKT3CHSD4GPD is backed by a StarTech.com 3-year warranty and free lifetime technical support.
Features & Benefits
• SD and microSD (with adapter) memory card reader, supports SD 4.0 and UHS-II (backward compatible with older SD card versions)
• Sleek, compact and USB-powered for easy portability
• Thunderbolt 3 port compatible
• Connect a peripheral device with a USB 3.0 (Type-A) port (backward compatible with USB 2.0 and 1.x devices)
• Gigabit Ethernet RJ45 port ensures reliable wired network access, supports Wake-on-LAN (WOL), jumbo frames, VLAN tagging, and Energy-Efficient Ethernet
• Expand the connectivity of your MacBook Pro, Chromebook™, Dell XPS, or other USB-C enabled laptop
• Power both the multiport adapter and your laptop with up to 100W Power Delivery, using your laptops USB-C based power adapter (supports USB PD 2.0)
• Supports 4K Ultra HD HDMI (4096 x 2160p or 3840 x 2160p), one USB 3.0 port, a Gigabit Ethernet port and an SD card reader
• Sleek, compact and USB-powered for easy portability
• Thunderbolt 3 port compatible
• Connect a peripheral device with a USB 3.0 (Type-A) port (backward compatible with USB 2.0 and 1.x devices)
• Gigabit Ethernet RJ45 port ensures reliable wired network access, supports Wake-on-LAN (WOL), jumbo frames, VLAN tagging, and Energy-Efficient Ethernet
• Expand the connectivity of your MacBook Pro, Chromebook™, Dell XPS, or other USB-C enabled laptop
• Power both the multiport adapter and your laptop with up to 100W Power Delivery, using your laptops USB-C based power adapter (supports USB PD 2.0)
• Supports 4K Ultra HD HDMI (4096 x 2160p or 3840 x 2160p), one USB 3.0 port, a Gigabit Ethernet port and an SD card reader
Applications
• Connect your MacBook, Ultrabook™, or Chromebook™ to wired Gigabit internet, in locations where Wi-Fi® isn't available
• Integrate the compact adapter into small workspaces in offices and home offices
• Connect your laptop to a projector and enjoy multimedia content at home, or display engaging presentations in boardrooms and classrooms
• Use an HDMI port-equipped television in a hotel room as an external display when traveling
• Transfer photos, videos or other files from your SD cards to your USB-C enabled tablet, laptop or other device
• Integrate the compact adapter into small workspaces in offices and home offices
• Connect your laptop to a projector and enjoy multimedia content at home, or display engaging presentations in boardrooms and classrooms
• Use an HDMI port-equipped television in a hotel room as an external display when traveling
• Transfer photos, videos or other files from your SD cards to your USB-C enabled tablet, laptop or other device
Whats in the package?
• USB-C multiport adapter
• Quick-start guide
• Quick-start guide
FAQs
Why am I having issues transferring files from an attached storage device using this adapter?
If you disconnect a USB-C power adapter from the multiport adapter while transferring files to or from an attached storage device, it will stop the transfer and may cause file corruption. It is also possible that there will be a loss of function if the power adapter is removed from the adapter while it is in operation.
Specifications
Attribute | Value |
---|---|
USB Standard | USB 3.0 |
USB Connection Type | USB C |
Number of Displays Supported | 1 |
Video Connection Type | HDMI |
Number of USB Ports | 1 |
Maximum Resolution | 4096 x 2160 |
Bus Type | USB-C |