- RS Stock No.:
- 138-3778
- Mfr. Part No.:
- USB3VDOCKH
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 138-3778
- Mfr. Part No.:
- USB3VDOCKH
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB3VDOCKH USB Docking Station with HDMI
This HDMI® docking station for laptops offers a cost-effective way to create a simpler but highly functional workstation that can be used in permanent workspaces, or by multiple people in guest or hoteling (hot desk) environments.
If you dont need all the connections and features of a traditional laptop docking station, you can use this dock to add the most essential connections (such as an extra display) to your laptop.
Now you or your colleagues can be more productive and create an efficient and comfortable workspace, even in an area with minimal desk space.
Essential connections that are ideal for simple workstations
This laptop dock features basic device connections that are integrated into a small foot-print housing. Now you can create a permanent or a hoteling (hot desking) workstation in a location with limited space. The dock offers an efficient solution for adding an extra display, a Gigabit network connection, and multiple USB devices without having to connect several individual adapters. And, with hotel desks or hot desks, laptop users arent tied to one specific workstation, so they can come and go easily.
The HDMI dock offers simpler connectivity, so you can save money by avoiding a docking station that has connections you might never use. Its perfect for anyone who needs to expand their connectivity in virtually any environment or application.
Its a cost-effective docking station that still provides all the fundamental ports of a full-size workstation, such as an HDMI output, and when paired with your laptop display, you can easily set up dual monitors.
Compact design maximizes your available space
If youre running out of physical workspace, this USB 3.0 (also known as USB 3.1 Gen 1 - 5Gbps) docking station can help. Its compact design occupies minimal surface area, so you can integrate it into smaller areas than traditional docking stations or desktop computers would require.
By maximizing your available space, the compact dock can help eliminate the added cost and hassle of purchasing more offices, cubicles, or desks.
With fewer ports integrated into a small foot-print housing, the dock is a perfect fit for short-term work areas (hot desks). Its ideal for mass deployment in business, classroom, computer lab, and government settings. Plus, it integrates nicely into home-office or office hoteling workspaces that have limited space.
Always-on fast-charge port makes charging easier
You can avoid the aggravation of a dead battery and make sure your mobile device is always ready to go, using the docks USB fast-charge and sync port. Plus, the always-on USB port supports device charging even when your laptop isnt connected to the dock.
When youre in a hurry, the easily accessible USB port charges your smartphone or tablet faster than traditional USB ports. This front-panel port ensures your mobile device is always within arms reach, so you can simultaneously get your work done while enjoying convenient device charging at your workstation.
Universally supported
Unlike some proprietary docking stations designed only to work with specific laptop models, this universal laptop dock works with multiple brands. All you need is your laptops USB 3.0 port and you can be up and running quickly. With universal support, you can use this dock with different laptops now, or in the future.
The USB3VDOCKH is backed by a StarTech.com 3-year warranty and free lifetime technical support.
If you dont need all the connections and features of a traditional laptop docking station, you can use this dock to add the most essential connections (such as an extra display) to your laptop.
Now you or your colleagues can be more productive and create an efficient and comfortable workspace, even in an area with minimal desk space.
Essential connections that are ideal for simple workstations
This laptop dock features basic device connections that are integrated into a small foot-print housing. Now you can create a permanent or a hoteling (hot desking) workstation in a location with limited space. The dock offers an efficient solution for adding an extra display, a Gigabit network connection, and multiple USB devices without having to connect several individual adapters. And, with hotel desks or hot desks, laptop users arent tied to one specific workstation, so they can come and go easily.
The HDMI dock offers simpler connectivity, so you can save money by avoiding a docking station that has connections you might never use. Its perfect for anyone who needs to expand their connectivity in virtually any environment or application.
Its a cost-effective docking station that still provides all the fundamental ports of a full-size workstation, such as an HDMI output, and when paired with your laptop display, you can easily set up dual monitors.
Compact design maximizes your available space
If youre running out of physical workspace, this USB 3.0 (also known as USB 3.1 Gen 1 - 5Gbps) docking station can help. Its compact design occupies minimal surface area, so you can integrate it into smaller areas than traditional docking stations or desktop computers would require.
By maximizing your available space, the compact dock can help eliminate the added cost and hassle of purchasing more offices, cubicles, or desks.
With fewer ports integrated into a small foot-print housing, the dock is a perfect fit for short-term work areas (hot desks). Its ideal for mass deployment in business, classroom, computer lab, and government settings. Plus, it integrates nicely into home-office or office hoteling workspaces that have limited space.
Always-on fast-charge port makes charging easier
You can avoid the aggravation of a dead battery and make sure your mobile device is always ready to go, using the docks USB fast-charge and sync port. Plus, the always-on USB port supports device charging even when your laptop isnt connected to the dock.
When youre in a hurry, the easily accessible USB port charges your smartphone or tablet faster than traditional USB ports. This front-panel port ensures your mobile device is always within arms reach, so you can simultaneously get your work done while enjoying convenient device charging at your workstation.
Universally supported
Unlike some proprietary docking stations designed only to work with specific laptop models, this universal laptop dock works with multiple brands. All you need is your laptops USB 3.0 port and you can be up and running quickly. With universal support, you can use this dock with different laptops now, or in the future.
The USB3VDOCKH is backed by a StarTech.com 3-year warranty and free lifetime technical support.
Features & Benefits
Always-on USB fast-charge port supports device charging without a laptop connection, and USB Battery Charging Specification 1.2
Three USB 3.0 ports — two standard ports and one fast-charge and sync
Universal compatibility, works with virtually all USB 3.0 equipped laptop brands
Easy-access 3.5mm 4-position TRRS headset port (audio plus microphone)
Gigabit Ethernet RJ45 port with Wake-on-LAN (WOL) support
Support for resolutions up to 2560 x 1440
Fast, hassle-free setup
Rugged and durable design offers reliable performance
Includes a USB 3.0 host cable
Supports Windows, Mac, and Chrome OS
Add essential ports to your laptop and create a permanent, single-video workstation, or a short-term (hotel or hot desk) workspace
Easily add the dock to your office or any environment with space constraints, with a compact, small-footprint housing that offers simpler device port connectivity
A cost-effective way to add ports to your laptop, such as HDMI, USB fast-charge, USB 3.0, Gigabit Ethernet, and a headset jack
Three USB 3.0 ports — two standard ports and one fast-charge and sync
Universal compatibility, works with virtually all USB 3.0 equipped laptop brands
Easy-access 3.5mm 4-position TRRS headset port (audio plus microphone)
Gigabit Ethernet RJ45 port with Wake-on-LAN (WOL) support
Support for resolutions up to 2560 x 1440
Fast, hassle-free setup
Rugged and durable design offers reliable performance
Includes a USB 3.0 host cable
Supports Windows, Mac, and Chrome OS
Add essential ports to your laptop and create a permanent, single-video workstation, or a short-term (hotel or hot desk) workspace
Easily add the dock to your office or any environment with space constraints, with a compact, small-footprint housing that offers simpler device port connectivity
A cost-effective way to add ports to your laptop, such as HDMI, USB fast-charge, USB 3.0, Gigabit Ethernet, and a headset jack
Applications
Create a hoteling, guest workstation (hot desk) for BYOD (Bring Your Own Device) users, or for CYOD (Choose Your Own Device) applications where companies offer a selection of laptops that can be used at one workstation
Save money by using a dock with only the ports you need, or by deploying just one universal laptop docking station for several employees or guests
Works with most USB 3.0 equipped laptops, such as your Ultrabook™, Microsoft® Surface™ Pro, Surface Book, Surface 3, Lenovo® Yoga, MacBook, and many Windows based tablets
Create a single-video workstation thats ideal for small or home offices, as well as small, medium, and large businesses
Save money by using a dock with only the ports you need, or by deploying just one universal laptop docking station for several employees or guests
Works with most USB 3.0 equipped laptops, such as your Ultrabook™, Microsoft® Surface™ Pro, Surface Book, Surface 3, Lenovo® Yoga, MacBook, and many Windows based tablets
Create a single-video workstation thats ideal for small or home offices, as well as small, medium, and large businesses
Whats in the package?
Laptop docking station
3.3 ft [1016 mm] USB 3.0 host cable
Universal power adapter (NA/JP, EU, UK, ANZ)
Instruction manual
3.3 ft [1016 mm] USB 3.0 host cable
Universal power adapter (NA/JP, EU, UK, ANZ)
Instruction manual
FAQs
Am I able to use clamshell/closed display mode with this adapter in Mac OS?
You can use an external display or projector with a Mac notebook while its built-in display is closed. This is known as "clamshell" or "closed display" mode.
Clamshell mode requires that the following devices are connected to the Mac notebook:
A power adapter.
An external keyboard, mouse, or trackpad.
An external display.
macOS does not see DisplayLink displays as external displays, therefore this criteria is not met and clamshell mode cannot be enabled when a DisplayLink adapter is the only external display connected to the computer.
Clamshell mode requires that the following devices are connected to the Mac notebook:
A power adapter.
An external keyboard, mouse, or trackpad.
An external display.
macOS does not see DisplayLink displays as external displays, therefore this criteria is not met and clamshell mode cannot be enabled when a DisplayLink adapter is the only external display connected to the computer.
Laptop Docking Station
Specifications
Attribute | Value |
---|---|
Video Connection Type | HDMI |
USB Connection Type | USB A |
Number of Displays Supported | 1 |
Number of USB Ports | 3 |
USB Standard | USB 3.0 |
Bus Type | USB 3.0 |
Maximum Resolution | 2560 x 1440 |